Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Your electronic devices will interface with other digital logic circuits with this TLC3704CPW comparator circuit from Texas Instruments. Its maximum power dissipation is 675 mW. It has a push-pull output. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with linCMOS technology.
EDA / CAD Models |