Texas InstrumentsTLC7725IPWRSupervisory Circuits
Processor Supervisor 2.25V 1 Active Low 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this supply voltage supervisory TLC7725IPWR voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.18 V and a maximum of 2.32 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |