Infineon Technologies AGTLE62083GXUMA1活动电机控制
Triple Half Bridge Motor Driver 14-Pin DSO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4 |
Package Length | 8.75 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
14 | |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this TLE62083GXUMA1 stepper motor driver manufactured by Infineon Technologies. With an output that has a voltage of 40(Max) V, this is power management at its best. This device has a minimum operating supply voltage of 5.6 V and a maximum of 40 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.