欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991 |
环保无铅 | LTB |
美国海关商品代码 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Zero-Crossing Circuit | No |
Maximum Turn-On Time (us) | 10(Typ) |
Output Device | SCR |
Output Type | AC |
Maximum Output Voltage (VAC) | 280(Min) |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Forward Voltage (V) | 1 |
Typical Forward Voltage (V) | 1.15 |
Maximum Forward Voltage (V) | 1.3 |
Repetitive Peak Off-State Voltage (V) | 400(Min) |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 50 |
Minimum Trigger Current (mA) | 10(Max) |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Magazine |
Mounting | Surface Mount |
Package Height | 2.5 mm |
Package Width | 4.4 mm |
Package Length | 3.6 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | MFSOP |
Pin Count | 5 |