欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.41.00.30 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 20 |
Output Device | MOSFET |
Output Type | DC |
I/O Isolation Voltage (V) | 500(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 2 mm |
Package Length | 1.45 mm |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | S-VSON |
Pin Count | 4 |