Texas InstrumentsTLV2772IDGKR运算放大器

Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R

If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TLV2772IDGKR OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 424 mW. It has a minimum dual supply voltage of ±1.25 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 星期
    • Price: $1.895
    1. 2500+$1.895
    2. 5000+$1.886
    3. 10000+$1.877
    4. 15000+$1.868
    5. 20000+$1.859
    6. 25000+$1.849
    7. 30000+$1.840
    8. 50000+$1.830
    9. 100000+$1.821