欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Compare between two input signals in your digital logic circuit with this TLV3011AIDBVT comparator circuit from Texas Instruments. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. Its typical PSRR is 80 dB. This device uses a single power supply.