Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Micropower Comparator | |
2 | |
Rail to Rail Input | |
70 | |
85 | |
50 | |
Push-Pull | |
5.5 | |
5@5V | |
2.7 | |
3|5 | |
5.5 | |
0.00005@5V | |
0.05@5V | |
Single | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Use this high-gain TLV3202AIDGKR comparator circuit from Texas Instruments in devices that measure and digitize analog signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. Its typical PSRR is 85 dB. This device uses a single power supply.
EDA / CAD Models |