Texas InstrumentsTLV320AIC3120EVM-U
TLV320AIC3120 Audio CODEC Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TLV320AIC3120EVM-U (ACEV-1A) is a complete evaluation module for the TLV320AIC3120 audio codec.
The EVM is supported by TI’s Codec Control software, a block-diagram based graphical user interface for TI audio codecs. The software is compatible with Microsoft Windows XP, Vista and Windows™ 7.
The TLV320AIC3120EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM. The EVM has connections for external control signals and digital audio data for advanced operation.
Dev Kit Features
- Full-featured evaluation module for the TLV320AIC3120 audio codec.
- USB connection to PC provides power, control, and streaming audio data for easy evaluation.
- Connection points for external control and digital audio signals for quick connection to other circuits/input devices.
Kit Includes
- SLAU307, TLV320AIC3100/AIC3110/AIC3120EVM-U - User Guide
- SLAS653, Low-Power Audio Codec With miniDSP and 2.5-W Mono Class-D Speaker Amplifier (Rev. A)
Dev Kit Additional Information
SLAU307, TLV320AIC3100/AIC3110/AIC3120EVM-U - User Guide
SLAS653, Low-Power Audio Codec With miniDSP and 2.5-W Mono Class-D Speaker Amplifier (Rev. A)
Low-Power Audio Codec With miniDSP and 2.5-W Mono Class-D Speaker Amplifier (Rev. A)
TLV320AIC3100/AIC3110/AIC3120EVM-U - User Guide