Texas InstrumentsTLV320DAC3202EVM数据转换开发电路板和套件

Evaluation Module For TLV320DAC3202

With this evaluation board TLV320DAC3202EVM data conversion development kit from Texas Instruments you will have all the necessary tools needed to break down the process of converting analog signals to digital data into several steps.
  • Dev Kit Description

    he TLV320DAC3202 is a CMOS, monolithic, integrated circuit which includes stereo digital-to-analog converters, headset amplifiers, and power management support circuitry in small 20 pin wafer chip scale package(WCSP)

  • Dev Kit Features

    -Ground referenced click-pop free Class-G Stereo headset
    -1VRMS at the headset driver output, per channel, in phase
    -100dB(A) headset channel SNR with 6.5mW of power dissipation
    -< ± 0.5mV click/pop noise (A-weighted)
    -8, 11.025, 12, 16, 24, 32, 44.1 & 48 kHz sample rates supported
    -I2C Interface for Digital Control
    -Supports 16, 20, 24 and 32 bit data width
    -Supports standard I2S, PCM, left and right justified formats
    -Supports data mixing with gain options
    -32-step volume control from 4 to -59dB
    -Clocking: Internal clock derived from I2S BCLK
    -Package: WCSP, 0.5mm pitch, 2x2.5mm
    -Power supply:
        -Analog: 2.3 to 4.8v
        -Digital: 1.65 to 1.95v

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2013/1/17/16/39/15/379/txn_/manual/sles001c.pdf

A datasheet is only available for this product at this time.