Texas InstrumentsTLV990-13PFBG4模拟前端
AFE Video 1 ADC 10bit 2.5V/3V/3.3V 48-Pin TQFP Tray
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 7.2(Max) mm |
Package Length | 7.2(Max) mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
Say good-bye to poor analog to digital conversions from the use of this ccd TLV990-13PFBG4 analog front end developed by Texas Instruments. This AFE has a resolution of 10 bit. This device's minimum operating supply voltage of 1.8|2.7 V, while its maximum is 3.3|4.4 V. This AFE has a temperature range of -20 °C to 75 °C. The component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |