欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Uni-Color |
产品类别 | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.3x3.3x1.2 |
Lens Appearance | Non Diffused |
Mounting Orientation | Top Mount |
Luminous Flux | 1.4lm |
Dominant Wavelength (nm) | 592 |
Peak Wavelength (nm) | 594 |
Viewing Angle (°) | 90 |
Maximum Forward Current (mA) | 70 |
Test Current (mA) | 70 |
Maximum Forward Voltage (V) | 2.67 |
Reverse Voltage (V) | 15 |
Maximum Power Dissipation (mW) | 187 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Lead Standoff | Yes |
Supplier Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 4.05 |
Package Width | 7.62 |
Package Length | 7.62 |
PCB changed | 4 |
Standard Package Name | TELUX |
Supplier Package | TELUX |
Pin Count | 4 |