RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TMS320C5416 DSP starter kit (DSK) is a low-cost development platform designed to speed the development of power-efficient applications based on TI's TMS320C54x DSPs. The kit, which provides new performance-enhancing features such as USB communications and true plug-and-play functionality, gives both experienced and novice designers an easy way to get started immediately with innovative product designs.
Dev Kit Features
-The TMS320C5416 features the TMS320C5416 DSP - the designer's choice for applications that require an optimized combination of power performance and area. With 160 MIPS performance, designers can use the 160 MHz device as the foundation for a range of signal processing applications, including speech compression/decompression, speech recognition, text-to-speech conversion, fax/data conversion and echo cancellation. Other hardware features of the TMS320C5416 DSK board include:
-Embedded JTAG support via USB
-High-quality 16-/20-bit stereo codec
-Four 3.5mm audio jacks for microphone, line in, speaker and line out
-256K words of Flash and 64K words RAM
-Expansion port connector for plug-in modules
-On-board standard JTAG interface
-+5V universal power supply
-Software Tools - Designers can readily target the TMS32C5416 DSP through TI's robust and comprehensive Code Composer Studio development platform. The tools, which run on Windows© 98, Windows 2000 and Windows XP, allow developers to seamlessly manage projects of any complexity. Code Composer Studio features for the TMS320C5416 DSK include:
-A complete Integrated Development Environment (IDE), an efficient optimizing C/C++ compiler assembler, linker, debugger, an a advanced editor with Code Mastro™ technology for faster code creation, data visualization, a profiler and a flexible project manager
-DSP/BIOS™ real-time kernel
-Target error recovery software
-DSK diagnostic tool
-"Plug-in" ability for third-party software for additional functionalityKit Includes
-C5416 DSP Development Board
-C5416 DSK Code Composer Studio™ v2.1 IDE
-Quick Start Guide
-Technical Reference
-Customer Support Guide
-USB Cable
-Universal Power Supply
-AC Power Cord(s)Dev Kit Additional Information
Technical Document