EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TMDX570LS20SMDK is a complete Microcontroller Development Kit (MDK) designed to quickly begin application level code development on the TMS570 MCU. It includes the IEC61508 SIL3 certified TMS570LS20216 which has dual Cortex-R4F ARM CPU’s running in lockstep, 2MB of on-chip Flash, 160KB of RAM, and a enhanced set of peripheral modules.
The MDK includes a separate TMS570 CPU card with integrated XDS100v2 emulator so that no external JTAG emulator is required to get started. The CPU card plugs in to the IO card (also included in the MDK) which has generic sensor interfaces, Flexray/CAN/LIN transceivers, on-board touch screen LCD display, and access to the all the peripheral modules on the TMS570LS20216 device.
The Kit also includes a complete software development environment with CCStudio v4.1, Halcogen Peripheral Drivers, Flash Programming Utility, HET Simulator/Debugger w/ Synapticad WaveViewer, code examples, and much more.
Kit Includes
- DVD that includes CCStudio v4 IDE, HALCoGen Peripheral Drivers Generation Tool, Flash programming integrated into CCS, HET GUI/Simulator/Assembler including Synapticad WaveViewer, & Demo
- Power Adapter
- TMS570 CPU Card w/ on-board XDS100v2 emulator
- TMS570 I/O Card w/ on-board touch screen, sensor interfaces, CAN transceivers, …
- USB Cable for XDS100v2 emulation
Dev Kit Additional Information