Samtec TMM-102-01-G-S 连接器插头及 PCB 插座

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this unshrouded TMM-102-01-G-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4 mm long, 4.7 mm tall and 1.97 mm deep. TMM-102-01-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

6 个零件: 可以今天配送

    Total $0.49 Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      4 週間
      • In Stock: 895 部分
      • Price: $0.0176
    TMM-102-01-G-S

    TMM-102-01-G-S Samtec

    $0.49 Price for 1

    SamtecTMM-102-01-G-S连接器插头及 PCB 插座

    Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk

    Reduce safety concerns with this unshrouded TMM-102-01-G-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4 mm long, 4.7 mm tall and 1.97 mm deep. TMM-102-01-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

    6 个零件: 可以今天配送

      Total$0.49Price for 1

      • 可以今天配送

        Ships from:
        美国
        Date Code:
        2105+
        Manufacturer Lead Time:
        1 周
        Country Of origin:
        马来西亚
        • In Stock: 6
        • Price: $0.49