Texas InstrumentsTMP006AIYZFT温度及湿度传感器
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 1.57(Max) |
Package Length | 1.57(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
Do you need temperature and humidity information? This TMP006AIYZFT temperature and humidity sensor manufactured by Texas Instruments will do just that. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This part has a temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |