Analog DevicesTMP35GT9Z温度及湿度传感器
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±2°C | |
10mV/°C | |
Serial (2-Wire) | |
Analog | |
2.7 | |
3.3|5 | |
5.5 | |
50 | |
125 | |
10 | |
Tray | |
Mounting | Through Hole |
Package Height | 4.83 |
Package Width | 3.68 |
Package Length | 4.83 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this TMP35GT9Z temperature and humidity sensor developed by Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of 10 °C and a maximum of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |