Texas InstrumentsTMS320C6412AZNZ6数字信号处理器
DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray
Compliant with Exemption | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 27.2(Max) |
Package Length | 27.2(Max) |
PCB changed | 548 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
548 | |
Lead Shape | Ball |
This TMS320C6412AZNZ6 digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 600 MHz is its maximum speed. This device is based on the C64x core architecture. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.
EDA / CAD Models |