欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Dual 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Maximum Data Rate (Mbps) | 16000 |
Maximum Propagation Delay Bus to Bus (ns) | 0.07 |
Maximum Turn-On Time (ns) | 100 |
Maximum Turn-Off Time (ns) | 100 |
Maximum Frequency (25°C) @ Vcc (MHz) | 13000(Typ) |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Single Supply Voltage (V) | 1.71 |
Typical Single Supply Voltage (V) | 1.8|3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Supply Current (mA) | 0.18 |
Maximum Supply Current (mA) | 0.25 |
Maximum On Resistance (Ohm) | 8.4 |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |