KYOCERA AVX Components CorporationTPME227K016R0040固体钽电容器
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
16VDC | |
0.04 | |
Super Low | |
2598 | |
35 | |
Polar | |
6 | |
Multi Anode Construction|Ultra Low ESR | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.527 |
Composed from tantalum solid this TPME227K016R0040 capacitor manufactured from AVX has a high capacitance compared to other capacitors. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 35 μA. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 220uF.