欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Look no further! The TPS2114APWR power multiplexer from Texas Instruments is the ideal tool for your power distribution needs. This power mux's single output can produce a current up to 0.75 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power mux has a minimum operating temperature of -40 °C and a maximum of 85 °C.