Texas InstrumentsTPS23752PWP以太网供电控制器
Power Over Ethernet PD Controller 0V 57V 25.5W 20-Pin HTSSOP EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest TPS23752PWP power over Ethernet controller, a great alternative to running power cords through AC outlets. With a small input voltage of 0 V and a max of 57 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller's maximum duty cycle is 80(Typ) %. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |