Texas InstrumentsTPS2376PW以太网供电控制器
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Texas Instruments' TPS2376PW power over Ethernet controller can save you money in the long run as it doesn't require your devices to use the traditional AC power outlets. It only needs a voltage of at least 0 V while not exceeding 57 V to effectively power your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |