美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Power Switch |
Number of Switches | 1 |
Current Limit (A) | 4.731 |
Enable Logic | Active High |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 6.5 |
Switch On Resistance (mOhm) | 13 |
Typical UVLO Threshold (V) | 2.36 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Typical Turn-On Delay Time (us) | 15000(Max) |
Typical Turn-Off Delay Time (us) | 8000(Max) |
Typical Rise Time (us) | 3650 |
Typical Fall Time (us) | 950 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 10 |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch TPS2559DRCR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6.5 V. Its current limit is 4.731 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.