Texas InstrumentsTPS259231DRCT热插拔控制器
Hot Swap Controller 1-CH 5.5V Positive Voltage 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Positive Voltage | |
Auto-Restart | |
1 | |
4.5 | |
5 | |
5.5 | |
0.6 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
This specially engineered positive voltage TPS259231DRCT hot swap controller IC from Texas Instruments protects your circuit from abrupt changes in the power supply. Its typical operating supply voltage is 5 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |