Texas InstrumentsTPS3823-25DBVTSupervisory Circuits

Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3823-25DBVT microprocessor supervisory circuit. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.2 V and a maximum of 2.3 V.

A datasheet is only available for this product at this time.