Texas Instruments TPS3836L30MDBVREP Supervisory Circuits
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Use the TPS3836L30MDBVREP microprocessor supervisory circuit from Texas Instruments to protect your circuit in the event of an emergency. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.54 V and a maximum of 2.71 V. This device has a minimum operating supply voltage of 1.6 V and a maximum of 6 V.
Symbols and Footprints
EDA / CAD Models |