Texas InstrumentsTPS40190DRCTG4直流至直流控制器

DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R

Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck TPS40190DRCTG4 DC voltage controller, developed by Texas Instruments. This DC voltage controller has single output. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 4.5 to 15 V. Its switching regulator has a frequency of 360 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.