美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 1.5 to 3 |
Maximum Output Current (A) | 10 |
Maximum Switching Frequency (kHz) | 400 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 28 |
Operating Supply Voltage (V) | 4.75 to 5.25 |
Maximum Supply Current (mA) | 2 |
Typical Quiescent Current (mA) | 0.8 |
Maximum Power Dissipation (mW) | 2530 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |
Texas Instruments' synchronous buck TPS51116PWPR DC voltage controller will provide the proper DC voltage level for each component within your electronic project. This DC voltage controller has single output. With an output that has a voltage of 1.5 to 3 V, this is power management at its best. Its output produces a current of 10(Max) A. This DC voltage controller has an input voltage of 3 to 28 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.