Texas InstrumentsTPS51315RGFR

Conv DC-DC 3V to 14V Synchronous Step Down Single-Out 0.75V to 5.5V 10A 40-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS51315RGFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 10 A. It only needs a voltage of at least 3 V while not exceeding 14 V to effectively power your circuit. With an adjustable output that has a voltage of 0.75 to 5.5 V, this is power management at its best. This part offers a switching frequency of 100 to 1000 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 星期
    • Price: $4.437
    1. 3000+$4.437