Texas InstrumentsTPS53126PW直流至直流控制器
DC/DC Cntrlr Dual-OUT Step Down 350kHz/700kHz 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Do you have to step up or down from one voltage level to another? The Texas Instruments synchronous step down TPS53126PW DC voltage controller gives you the ability to do just that. Its output produces a current of 15(Max) A. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 24 V. It has a switching frequency of 350|700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |