Texas InstrumentsTPS56121DQPR
Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.6V to 12V 15A 22-Pin LSON-CLIP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down TPS56121DQPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 15 A. Use this part at voltages between 4.5 V and 14 V. With an adjustable output that has a voltage of 0.6 to 12 V, this is power management at its best. Using a load regulation of 0.5% and line regulation of 0.5% is needed for a programmable DC power supply. This converter is 90(typ) % efficient. It has a switching frequency of 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |