Texas InstrumentsTPS60401QDBVRQ1电荷泵
Charge Pump INV -1.8V to -5.25V 60mA Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Texas Instruments' TPS60401QDBVRQ1 charge pump voltage doubler will provide the proper voltage level for each component within your electronic circuit. Its output produces a current of 60(Max) mA. With an output that has a voltage of -1.8 to -5.25 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting charge pump has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V.
EDA / CAD Models |