Texas InstrumentsTPS62110RSARG4直流-直流转换器和开关调节器芯片
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62110RSARG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. It only needs a voltage of at least 3.1 V while not exceeding 17 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 16 V, this is power management at its best. This converter is 92(typ) % efficient. You can operate this at a switching frequency of 1100 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |