欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65023QRHARQ1 power management IC by Texas Instruments. This power management IC has an input voltage of 2.5 to 6 V. You can operate this at a switching frequency of 2250(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power management IC has an operating temperature range of -40 °C to 125 °C.