Texas InstrumentsTPS7A1308PYCKRLinear Regulators
LDO Regulator Pos 0.8V 0.3A 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
0.8 | |
0.3 | |
0.7 | |
2.2 | |
0.065@300mA|0.9@300mA | |
0.013mV(Typ) | |
0.49%/A(Typ) | |
148.5°C/W | |
1.3°C/W | |
Current Limit | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.22(Max) |
Package Width | 0.73(Max) |
Package Length | 1.02(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |