KYOCERA AVX Components CorporationTPSC686M010R0200固体钽电容器

Cap Tant Solid 68uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125°C T/R

This TPSC686M010R0200 solid tantalum capacitor from AVX has low leakage current. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.8 μA. Its capacitance value is 68uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 20%.

A datasheet is only available for this product at this time.