KYOCERA AVX Components CorporationTPSE226K035R0125固体钽电容器
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
35VDC | |
0.125 | |
Low | |
1149 | |
7.7 | |
Polar | |
6 | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.512 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
Do you need a capacitor for a sample and hold circuit? Then use this TPSE226K035R0125 solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.7 μA. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep.