欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Input/Output Type | DC/AC |
Typical Output Voltage (VAC) | 200/220/230/240 |
AC Output Voltage Regulation | 3% |
Surge Output Power | 400W |
Output Wave Form | True Sine Wave |
Output Frequency (Hz) | 50/60 |
Typical Input Voltage (VDC) | 12 |
Input Voltage Range (VDC) | 10.5 to 15 |
Input Current (A) | 20 |
Efficiency (%) | 86(Typ) |
Output Connection Type | IEC Connector |
Remote Control Capability | Yes |
Protection | Over Temperature/Output Short/Overload/Battery low Alarm/Battery low Shutdown/Over Voltage/Input Reverse Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 1630 |
Mounting | Screw |
Package Height | 59 |
Package Width | 158 |