STMicroelectronicsTS274ACDT运算放大器
Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
CMOS | |
CMOS | |
5@10V | |
3 | |
12|15|5|9 | |
16 | |
±1.5 | |
±3|±5 | |
±8 | |
0.000001(Typ)@10V | |
0.000001@10V | |
0.00015@10V@0C to 70C | |
6@10V | |
45@10V | |
Dual|Single | |
5.5@10V | |
30@10V | |
83.52 | |
65 | |
65 to 70 | |
3.5 | |
No | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TS274ACDT OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with CMOS technology. It has 4 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |