STMicroelectronics TS274AIPT 运算放大器
Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin TSSOP T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
CMOS | |
CMOS | |
5@10V | |
3 | |
12|15|5|9 | |
16 | |
±1.5 | |
±3|±5 | |
±8 | |
0.000001(Typ)@10V | |
0.000001@10V | |
0.0003@10V@-40C to 125C | |
6@10V | |
45@10V | |
Dual|Single | |
5.5@10V | |
30@10V | |
83.52 | |
65 | |
65 to 70 | |
3.5 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier TS274AIPT OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with CMOS technology.
Symbols and Footprints
EDA / CAD Models |