欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch|Analog Multiplexer |
Configuration | Quad 1:2 |
Switch Architecture | SPDT |
Multiplexer Architecture | 1:2 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 70@1.8V |
Maximum Turn-Off Time (ns) | 45@1.8V |
Maximum Frequency (25°C) @ Vcc (MHz) | 35(Typ)@4.3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 4.3 |
Typical Supply Current (mA) | 0.00015@4.3V |
Maximum Supply Current (mA) | 0.0004@4.3V |
Maximum On Resistance (Ohm) | 0.7@1.65V |
Maximum On Resistance Range (Ohm) | <1 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.85(Max) |
Package Length | 2.65(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 16 |
Lead Shape | No Lead |