STMicroelectronicsTS524IDT运算放大器

Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R

This general purpose amplifier TS524IDT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.

2,395 个零件: 可以在 4 天内配送

    Total$0.77Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 2,395
      • Price: $0.772