Taiwan SemiconductorTS78L03CX RFGLinear Regulators
Standard Regulator Pos 3.3V 0.1A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±4 | |
Fixed | |
3.3 | |
0.1 | |
30 | |
150mV | |
60mV | |
6 | |
330°C/W | |
120°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |