STMicroelectronics TS820-600T Silicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube
产品技术规格
Compliant with Exemption | |
EAR99 | |
Obsolete | |
TS820-600T | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
This bistable switch scr TS820-600T thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 73 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
Symbols and Footprints
EDA / CAD Models |