| Compliant | |
| EAR99 | |
| Active | |
| TSM1012IDT | |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| 0.18 | |
| 4.5 | |
| 28 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Integrating this battery charger TSM1012IDT charge controller from STMicroelectronics can significantly reduce the complexity and component count of a battery powered system. Its output produces a current of 10 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。