Texas InstrumentsTWL6032A2B6YFFRPMIC 解决方案
Power Management Unit 2.5V to 4.8V 155-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 5.24(Max) |
Package Length | 5.39(Max) |
PCB changed | 155 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
155 | |
Lead Shape | Ball |
Easy power control is made possible with this false pin count TWL6032A2B6YFFR power management IC by Texas Instruments. This power management IC has an input voltage of 2.5 to 4.8 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power management IC has an operating temperature range of -40 °C to 85 °C.