29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
SCSI 连接器
U10BH7425101T - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
U10BH7425101T
SCSI 连接器
Conn Slim SAS RCP 74 POS 0.6mm Solder ST SMD 74 Terminal 1 Port SlimSAS™ T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Slim SAS
Gender
RCP
Number of Terminals
74
Number of Contacts
74
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.6
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
250
Packaging
Tape and Reel
Tradename
SlimSAS™
Contact Material
High Performance Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 300
Minimum 300
Quote
Manufacturer Lead Time:
8 星期
Price:
$2.761
300+
$2.761
1500+
$2.734
3000+
$2.706
6000+
$2.679
9000+
$2.652
12000+
$2.626
15000+
$2.600
24000+
$2.574
30000+
$2.548