Texas InstrumentsUC2914DWTR热插拔控制器

Hot Swap Controller 1-CH 35V N-Channel Positive Voltage 18-Pin SOIC T/R

Abrupt changes in the power supply can cause potential hazards to your circuit if you don't have this positive voltage UC2914DWTR hot swap controller IC from Texas Instruments. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 35 V.

A datasheet is only available for this product at this time.