Texas InstrumentsUC3855BDW功率因子校正
Power Factor Correction Preregulator 0.15mA 230kHz 20-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction preregulator UC3855BDW power factor improvement by Texas Instruments. It operates in CRM, Current Mode mode. It has a switching frequency of 230 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.15 mA. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |